Technical documents
Specifications
Brand
Texas InstrumentsDiode Configuration
Single
Number of Elements per Chip
1
Maximum Regulator Current
10mA
Maximum Peak Operating Voltage
40V
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Dimensions
4.9 x 3.9 x 1.45mm
Length
4.9mm
Width
3.9mm
Height
1.45mm
Maximum Operating Temperature
+70 °C
Minimum Operating Temperature
0 °C
Product details
Adjustable Current Source, Texas Instruments
LM134/LM334 - Adjustable Current Source
LM234 - Temperature Sensor with Analogue Current Source Output
REF200 - Dual high-accuracy 100μA fixed Current Source IC with additional current mirror
Current Source, Texas Instruments
P.O.A.
Standard
5
P.O.A.
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
5 - 20 | P.O.A. |
25 - 95 | P.O.A. |
100+ | P.O.A. |
Technical documents
Specifications
Brand
Texas InstrumentsDiode Configuration
Single
Number of Elements per Chip
1
Maximum Regulator Current
10mA
Maximum Peak Operating Voltage
40V
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Dimensions
4.9 x 3.9 x 1.45mm
Length
4.9mm
Width
3.9mm
Height
1.45mm
Maximum Operating Temperature
+70 °C
Minimum Operating Temperature
0 °C
Product details
Adjustable Current Source, Texas Instruments
LM134/LM334 - Adjustable Current Source
LM234 - Temperature Sensor with Analogue Current Source Output
REF200 - Dual high-accuracy 100μA fixed Current Source IC with additional current mirror