Technical documents
Specifications
Brand
Texas InstrumentsDiode Configuration
Single
Number of Elements per Chip
1
Maximum Regulator Current
10mA
Maximum Peak Operating Voltage
40V
Mounting Type
Through Hole
Package Type
TO-92
Pin Count
3
Dimensions
5.2 x 4.19 x 5.2mm
Length
5.2mm
Width
4.19mm
Height
5.2mm
Maximum Operating Temperature
+70 °C
Minimum Operating Temperature
0 °C
Country of Origin
China
Product details
Adjustable Current Source, Texas Instruments
LM134/LM334 - Adjustable Current Source
LM234 - Temperature Sensor with Analogue Current Source Output
REF200 - Dual high-accuracy 100μA fixed Current Source IC with additional current mirror
Current Source, Texas Instruments
P.O.A.
Standard
5
P.O.A.
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
5 - 20 | P.O.A. |
25 - 95 | P.O.A. |
100+ | P.O.A. |
Technical documents
Specifications
Brand
Texas InstrumentsDiode Configuration
Single
Number of Elements per Chip
1
Maximum Regulator Current
10mA
Maximum Peak Operating Voltage
40V
Mounting Type
Through Hole
Package Type
TO-92
Pin Count
3
Dimensions
5.2 x 4.19 x 5.2mm
Length
5.2mm
Width
4.19mm
Height
5.2mm
Maximum Operating Temperature
+70 °C
Minimum Operating Temperature
0 °C
Country of Origin
China
Product details
Adjustable Current Source, Texas Instruments
LM134/LM334 - Adjustable Current Source
LM234 - Temperature Sensor with Analogue Current Source Output
REF200 - Dual high-accuracy 100μA fixed Current Source IC with additional current mirror