LM339AN Texas Instruments, Quad Comparator, CMOS/TTL O/P, O/P, 1.3μs 2 → 30 V 14-Pin PDIP

RS Stock No.: 268-7515Brand: Texas InstrumentsManufacturers Part No.: LM339AN
brand-logo
View all in Comparators

Technical documents

Specifications

Comparator Type

Quad Differential

Mounting Type

Through Hole

Package Type

PDIP

Power Supply Type

Dual, Single

Output Type

CMOS, MOS, TTL

Number of Channels per Chip

4

Typical Response Time

1.3µs

Pin Count

14

Typical Single Supply Voltage

2 → 30 V

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 25) (ex VAT)

LM339AN Texas Instruments, Quad Comparator, CMOS/TTL O/P, O/P, 1.3μs 2 → 30 V 14-Pin PDIP

P.O.A.

Each (In a Pack of 25) (ex VAT)

LM339AN Texas Instruments, Quad Comparator, CMOS/TTL O/P, O/P, 1.3μs 2 → 30 V 14-Pin PDIP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Comparator Type

Quad Differential

Mounting Type

Through Hole

Package Type

PDIP

Power Supply Type

Dual, Single

Output Type

CMOS, MOS, TTL

Number of Channels per Chip

4

Typical Response Time

1.3µs

Pin Count

14

Typical Single Supply Voltage

2 → 30 V