Texas Instruments LM3414HVMR/NOPB SO PowerPAD Display Driver, 18 Segment, 8 Pin, 11 → 18 V

RS Stock No.: 813-8706PBrand: Texas InstrumentsManufacturers Part No.: LM3414HVMR/NOPB
brand-logo
View all in Display Drivers

Technical documents

Specifications

Package Type

SO PowerPAD

Number of Pins

8

Supply Voltage

11 → 18 V

Number Of Segments

18

Maximum Supply Current

1.05A

Minimum Operating Temperature

-40°C

Mounting Type

Surface Mount

Maximum Operating Temperature

+125°C

Width

3.9mm

Height

1.47mm

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Length

4.9mm

Width

3.9mm

Product details

LED Lighting - Illumination, DC/DC LED Drivers, Texas Instruments

LED Drivers, Texas Instruments

Stock information temporarily unavailable.

P.O.A.

Each (Supplied in a Tube) (ex VAT)

Texas Instruments LM3414HVMR/NOPB SO PowerPAD Display Driver, 18 Segment, 8 Pin, 11 → 18 V
Select packaging type

P.O.A.

Each (Supplied in a Tube) (ex VAT)

Texas Instruments LM3414HVMR/NOPB SO PowerPAD Display Driver, 18 Segment, 8 Pin, 11 → 18 V
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Package Type

SO PowerPAD

Number of Pins

8

Supply Voltage

11 → 18 V

Number Of Segments

18

Maximum Supply Current

1.05A

Minimum Operating Temperature

-40°C

Mounting Type

Surface Mount

Maximum Operating Temperature

+125°C

Width

3.9mm

Height

1.47mm

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Length

4.9mm

Width

3.9mm

Product details

LED Lighting - Illumination, DC/DC LED Drivers, Texas Instruments

LED Drivers, Texas Instruments