Texas Instruments LM3445MM/NOPB, LCD Display Driver, 8 → 12 V, 10-Pin MSOP

RS Stock No.: 761-5826Brand: Texas InstrumentsManufacturers Part No.: LM3445MM/NOPB
brand-logo
View all in Home

Technical documents

Specifications

Maximum Supply Current

2.85 mA

Mounting Type

Surface Mount

Package Type

MSOP

Pin Count

10

Typical Operating Supply Voltage

8 → 12 V

Dimensions

3 x 3 x 0.86mm

Height

0.86mm

Length

3mm

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Width

3mm

Stock information temporarily unavailable.

P.O.A.

Texas Instruments LM3445MM/NOPB, LCD Display Driver, 8 → 12 V, 10-Pin MSOP

P.O.A.

Texas Instruments LM3445MM/NOPB, LCD Display Driver, 8 → 12 V, 10-Pin MSOP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Maximum Supply Current

2.85 mA

Mounting Type

Surface Mount

Package Type

MSOP

Pin Count

10

Typical Operating Supply Voltage

8 → 12 V

Dimensions

3 x 3 x 0.86mm

Height

0.86mm

Length

3mm

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Width

3mm