LM393M Texas Instruments, Dual Comparator, CMOS/TTL O/P, O/P, 1.3μs 2 → 36 V 8-Pin SOIC

RS Stock No.: 268-7523Brand: Texas InstrumentsManufacturers Part No.: LM393M
brand-logo
View all in Comparators

Technical documents

Specifications

Comparator Type

Dual Comparator

Mounting Type

Surface Mount

Package Type

SOIC

Power Supply Type

Dual, Single

Output Type

CMOS, DTL, ECL, MOS, TTL

Number of Channels per Chip

2

Typical Response Time

1.3µs

Pin Count

8

Typical Single Supply Voltage

2 → 36 V

P.O.A.

Each (In a Tube of 95) (ex VAT)

LM393M Texas Instruments, Dual Comparator, CMOS/TTL O/P, O/P, 1.3μs 2 → 36 V 8-Pin SOIC

P.O.A.

Each (In a Tube of 95) (ex VAT)

LM393M Texas Instruments, Dual Comparator, CMOS/TTL O/P, O/P, 1.3μs 2 → 36 V 8-Pin SOIC

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Comparator Type

Dual Comparator

Mounting Type

Surface Mount

Package Type

SOIC

Power Supply Type

Dual, Single

Output Type

CMOS, DTL, ECL, MOS, TTL

Number of Channels per Chip

2

Typical Response Time

1.3µs

Pin Count

8

Typical Single Supply Voltage

2 → 36 V