Technical documents
Specifications
Brand
Texas InstrumentsTransistor Type
NPN
Maximum DC Collector Current
1 A
Maximum Collector Emitter Voltage
36 V
Package Type
TO-220
Mounting Type
Through Hole
Transistor Configuration
Single
Maximum Collector Base Voltage
36 V
Maximum Emitter Base Voltage
36 V
Pin Count
3
Number of Elements per Chip
1
Maximum Operating Temperature
+125 °C
Dimensions
8.89 x 10.16 x 4.7mm
Minimum Operating Temperature
0 °C
Length
10.16mm
Product details
LM395 / LP395, Ultra Reliable Power Transistor, Texas Instruments
Bipolar Transistors, Texas Instruments
P.O.A.
Standard
1
P.O.A.
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 24 | P.O.A. |
25 - 99 | P.O.A. |
100+ | P.O.A. |
Technical documents
Specifications
Brand
Texas InstrumentsTransistor Type
NPN
Maximum DC Collector Current
1 A
Maximum Collector Emitter Voltage
36 V
Package Type
TO-220
Mounting Type
Through Hole
Transistor Configuration
Single
Maximum Collector Base Voltage
36 V
Maximum Emitter Base Voltage
36 V
Pin Count
3
Number of Elements per Chip
1
Maximum Operating Temperature
+125 °C
Dimensions
8.89 x 10.16 x 4.7mm
Minimum Operating Temperature
0 °C
Length
10.16mm
Product details