Texas Instruments LM5002MA/NOPB, Boost Converter, Step Up Adjustable, 1500 kHz 8-Pin, SOIC

RS Stock No.: 181-332Brand: Texas InstrumentsManufacturers Part No.: LM5002MA/NOPB
brand-logo
View all in Boost Converters

Technical documents

Specifications

Regulator Function

Step Up

Number of Outputs

1

Maximum Input Voltage

75 V

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Output Type

Adjustable

Maximum Switching Frequency

1500 kHz

Switching Regulator

Yes

Efficiency

96%

Dimensions

4.9 x 3.9 x 1.45mm

Height

1.45mm

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

3.1 V

Maximum Operating Temperature

+125 °C

Length

4.9mm

Width

3.9mm

Product details

Step-Up (Boost) DC/DC Converters (Integrated Switch), Texas Instruments

DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments

The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.

P.O.A.

Texas Instruments LM5002MA/NOPB, Boost Converter, Step Up Adjustable, 1500 kHz 8-Pin, SOIC
Select packaging type

P.O.A.

Texas Instruments LM5002MA/NOPB, Boost Converter, Step Up Adjustable, 1500 kHz 8-Pin, SOIC

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

quantityUnit price
1 - 9P.O.A.
10 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Regulator Function

Step Up

Number of Outputs

1

Maximum Input Voltage

75 V

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Output Type

Adjustable

Maximum Switching Frequency

1500 kHz

Switching Regulator

Yes

Efficiency

96%

Dimensions

4.9 x 3.9 x 1.45mm

Height

1.45mm

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

3.1 V

Maximum Operating Temperature

+125 °C

Length

4.9mm

Width

3.9mm

Product details

Step-Up (Boost) DC/DC Converters (Integrated Switch), Texas Instruments

DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments

The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.