Texas Instruments, LM5010MH/NOPB Adjustable Switching Regulator, 1-Channel 1A Adjustable 14-Pin, TSSOP

RS Stock No.: 921-6989Brand: Texas InstrumentsManufacturers Part No.: LM5010MH/NOPB
brand-logo
View all in Buck Converters

Technical documents

Specifications

Maximum Output Current

1A

Maximum Output Voltage

70 V

Minimum Output Voltage

2.5 V

Minimum Input Voltage

8 V

Maximum Input Voltage

75 V

Output Type

Adjustable

Mounting Type

Surface Mount

Number of Outputs

1

Maximum Switching Frequency

1 MHz

Pin Count

14

Package Type

TSSOP

Switching Regulator

Yes

Minimum Operating Temperature

-40 °C

Height

0.9mm

Maximum Operating Temperature

+125 °C

Width

4.4mm

Length

5mm

Dimensions

5 x 4.4 x 0.9mm

Product details

Constant On-Time (COT) Step-Down DC/DC Converters (Integrated Switch), Texas Instruments

DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments

The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.

Stock information temporarily unavailable.

P.O.A.

Texas Instruments, LM5010MH/NOPB Adjustable Switching Regulator, 1-Channel 1A Adjustable 14-Pin, TSSOP

P.O.A.

Texas Instruments, LM5010MH/NOPB Adjustable Switching Regulator, 1-Channel 1A Adjustable 14-Pin, TSSOP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Maximum Output Current

1A

Maximum Output Voltage

70 V

Minimum Output Voltage

2.5 V

Minimum Input Voltage

8 V

Maximum Input Voltage

75 V

Output Type

Adjustable

Mounting Type

Surface Mount

Number of Outputs

1

Maximum Switching Frequency

1 MHz

Pin Count

14

Package Type

TSSOP

Switching Regulator

Yes

Minimum Operating Temperature

-40 °C

Height

0.9mm

Maximum Operating Temperature

+125 °C

Width

4.4mm

Length

5mm

Dimensions

5 x 4.4 x 0.9mm

Product details

Constant On-Time (COT) Step-Down DC/DC Converters (Integrated Switch), Texas Instruments

DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments

The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.