Technical documents
Specifications
Brand
Texas InstrumentsMaximum Switching Frequency
2 MHz
Maximum Supply Current
4 mA
Number of Outputs
1
Mounting Type
Surface Mount
Package Type
MSOP
Pin Count
10
Dimensions
3 x 3 x 0.86mm
Length
3mm
Width
3mm
Height
0.86mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Maximum Operating Supply Voltage
60 V
Product details
DC/DC Step-Up (Boost) Controllers (External Switch), Texas Instruments
DC/DC Controllers (External Switch), Texas Instruments
P.O.A.
Production pack (Reel)
25
P.O.A.
Stock information temporarily unavailable.
Production pack (Reel)
25
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
25 - 45 | P.O.A. |
50+ | P.O.A. |
Technical documents
Specifications
Brand
Texas InstrumentsMaximum Switching Frequency
2 MHz
Maximum Supply Current
4 mA
Number of Outputs
1
Mounting Type
Surface Mount
Package Type
MSOP
Pin Count
10
Dimensions
3 x 3 x 0.86mm
Length
3mm
Width
3mm
Height
0.86mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Maximum Operating Supply Voltage
60 V
Product details