Technical documents
Specifications
Brand
Texas InstrumentsCurrent Conversion Type
DC-DC
Mounting Type
Surface Mount
Package Type
SOT
Pin Count
6
Product details
ORing Power Controller, Texas Instruments
Logic OR-ing and Smart Diode controllers make FETs act like ideal diodes. Ideal Diodes significantly reduce the energy normally lost across the forward voltage drop of a diode. Also they protect power sources and loads with fast response against reverse polarity conditions.
ORing Controller and Smart Diodes, Texas Instruments
P.O.A.
Standard
1
P.O.A.
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Texas InstrumentsCurrent Conversion Type
DC-DC
Mounting Type
Surface Mount
Package Type
SOT
Pin Count
6
Product details
ORing Power Controller, Texas Instruments
Logic OR-ing and Smart Diode controllers make FETs act like ideal diodes. Ideal Diodes significantly reduce the energy normally lost across the forward voltage drop of a diode. Also they protect power sources and loads with fast response against reverse polarity conditions.