Technical documents
Specifications
Brand
Texas InstrumentsMaximum Operating Supply Voltage
65 V
Number of Outputs
2
Number of Inputs
5
Mounting Type
Surface Mount
Package Type
VSSOP
Pin Count
10
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-40 °C
Dimensions
3.1 x 3.1 x 0.95mm
Product details
Clamping Circuits, Texas Instruments
A range of Texas Instruments Voltage-limiting Clamping Circuits for over-voltage and transient protection
Power Supply Protection, Monitoring and Hot Swap, Texas Instruments
P.O.A.
Standard
1
P.O.A.
Stock information temporarily unavailable.
Standard
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
Texas InstrumentsMaximum Operating Supply Voltage
65 V
Number of Outputs
2
Number of Inputs
5
Mounting Type
Surface Mount
Package Type
VSSOP
Pin Count
10
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-40 °C
Dimensions
3.1 x 3.1 x 0.95mm
Product details
Clamping Circuits, Texas Instruments
A range of Texas Instruments Voltage-limiting Clamping Circuits for over-voltage and transient protection