Texas Instruments LM5069MM-1/NOPB DC-DC, Current Mode Controller 10-Pin, VSSOP

RS Stock No.: 226-4824Brand: Texas InstrumentsManufacturers Part No.: LM5069MM-1/NOPB
brand-logo
View all in Voltage Controllers

Technical documents

Specifications

Controller Type

Current Mode Controller

Number of Outputs

1

Width

3mm

Current Conversion Type

DC-DC

Mounting Type

Surface Mount

Package Type

VSSOP

Pin Count

10

Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 1000) (ex VAT)

Texas Instruments LM5069MM-1/NOPB DC-DC, Current Mode Controller 10-Pin, VSSOP

P.O.A.

Each (On a Reel of 1000) (ex VAT)

Texas Instruments LM5069MM-1/NOPB DC-DC, Current Mode Controller 10-Pin, VSSOP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Controller Type

Current Mode Controller

Number of Outputs

1

Width

3mm

Current Conversion Type

DC-DC

Mounting Type

Surface Mount

Package Type

VSSOP

Pin Count

10