Texas Instruments LM5085MY/NOPB DC-DC, Buck Controller 1 MHz 8-Pin, MSOP

RS Stock No.: 811-5677Brand: Texas InstrumentsManufacturers Part No.: LM5085MY/NOPB
brand-logo
View all in Voltage Controllers

Technical documents

Specifications

Controller Type

Buck Controller

Number of Outputs

1

Maximum Switching Frequency

1 MHz

Current Conversion Type

DC-DC

Mounting Type

Surface Mount

Package Type

MSOP

Pin Count

8

Dimensions

3 x 3 x 0.86mm

Maximum Input Voltage

75 V

Maximum Operating Temperature

+125 °C

Maximum Output Current

10A

Maximum Output Voltage

75 V

Minimum Output Voltage

1.25 V

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

4.5 V

Product details

DC/DC Step-Down (Buck) Controllers (External Switch), Texas Instruments

A range of integrated Step-down (Buck) DC-DC controllers for applications where external power MOSFETs are used to implement complete switching regulator designs.

DC/DC Controllers (External Switch), Texas Instruments

P.O.A.

Texas Instruments LM5085MY/NOPB DC-DC, Buck Controller 1 MHz 8-Pin, MSOP
Select packaging type

P.O.A.

Texas Instruments LM5085MY/NOPB DC-DC, Buck Controller 1 MHz 8-Pin, MSOP

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Technical documents

Specifications

Controller Type

Buck Controller

Number of Outputs

1

Maximum Switching Frequency

1 MHz

Current Conversion Type

DC-DC

Mounting Type

Surface Mount

Package Type

MSOP

Pin Count

8

Dimensions

3 x 3 x 0.86mm

Maximum Input Voltage

75 V

Maximum Operating Temperature

+125 °C

Maximum Output Current

10A

Maximum Output Voltage

75 V

Minimum Output Voltage

1.25 V

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

4.5 V

Product details

DC/DC Step-Down (Buck) Controllers (External Switch), Texas Instruments

A range of integrated Step-down (Buck) DC-DC controllers for applications where external power MOSFETs are used to implement complete switching regulator designs.

DC/DC Controllers (External Switch), Texas Instruments