Texas Instruments LM5109BMAX/NOPB, 1 A, 14V 8-Pin, SOIC- 8

RS Stock No.: 226-4826Brand: Texas InstrumentsManufacturers Part No.: LM5109BMAX/NOPB
brand-logo
View all in Gate Drivers

Technical documents

Specifications

Output Current

1 A

Supply Voltage

14V

Pin Count

8

Package Type

SOIC- 8

Fall Time

15ns

P.O.A.

Each (On a Reel of 2500) (ex VAT)

Texas Instruments LM5109BMAX/NOPB, 1 A, 14V 8-Pin, SOIC- 8

P.O.A.

Each (On a Reel of 2500) (ex VAT)

Texas Instruments LM5109BMAX/NOPB, 1 A, 14V 8-Pin, SOIC- 8

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Output Current

1 A

Supply Voltage

14V

Pin Count

8

Package Type

SOIC- 8

Fall Time

15ns