Texas Instruments LM5109BQNGTTQ1 1, 1 A, 8 → 14V 8-Pin, WSON

RS Stock No.: 268-7538Brand: Texas InstrumentsManufacturers Part No.: LM5109BQNGTTQ1
brand-logo
View all in Gate Drivers

Technical documents

Specifications

Logic Type

CMOS, TTL

Output Current

1 A

Supply Voltage

8 → 14V

Pin Count

8

Package Type

WSON

Fall Time

15ns

Number of Drivers

1

P.O.A.

Each (On a Reel of 1000) (ex VAT)

Texas Instruments LM5109BQNGTTQ1 1, 1 A, 8 → 14V 8-Pin, WSON

P.O.A.

Each (On a Reel of 1000) (ex VAT)

Texas Instruments LM5109BQNGTTQ1 1, 1 A, 8 → 14V 8-Pin, WSON

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Logic Type

CMOS, TTL

Output Current

1 A

Supply Voltage

8 → 14V

Pin Count

8

Package Type

WSON

Fall Time

15ns

Number of Drivers

1