Texas Instruments LM5150QRUMTQ1, PWM Soft Switching Controller, 2.3 MHz 16-Pin, WQFN
Technical documents
Specifications
Brand
Texas InstrumentsMaximum Switching Frequency
2.3 MHz
Output Voltage
8.5 V
Output Current
2.94 A
Mounting Type
Surface Mount
Package Type
WQFN
Pin Count
16
Dimensions
4.1 x 4.1 x 0.75mm
Length
4.1mm
Width
4.1mm
Height
0.75mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+150 °C
Automotive Standard
AEC-Q100
P.O.A.
Each (Supplied on a Reel) (ex VAT)
Production pack (Reel)
5
P.O.A.
Each (Supplied on a Reel) (ex VAT)
Production pack (Reel)
5
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Texas InstrumentsMaximum Switching Frequency
2.3 MHz
Output Voltage
8.5 V
Output Current
2.94 A
Mounting Type
Surface Mount
Package Type
WQFN
Pin Count
16
Dimensions
4.1 x 4.1 x 0.75mm
Length
4.1mm
Width
4.1mm
Height
0.75mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+150 °C
Automotive Standard
AEC-Q100