Texas Instruments Temperature & Humidity Sensor, ±2%, 3 Pins
Technical documents
Specifications
Brand
Texas InstrumentsSensor Function
Temperature
Accuracy
±2%
Pin Count
3
Operating Temperature Range
-30 to 100 °C
Package Type
SOT-23
Country of Origin
Malaysia
P.O.A.
Each (On a Reel of 1000) (ex VAT)
Texas Instruments Temperature & Humidity Sensor, ±2%, 3 Pins
1000
P.O.A.
Each (On a Reel of 1000) (ex VAT)
Texas Instruments Temperature & Humidity Sensor, ±2%, 3 Pins
Stock information temporarily unavailable.
1000
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
Texas InstrumentsSensor Function
Temperature
Accuracy
±2%
Pin Count
3
Operating Temperature Range
-30 to 100 °C
Package Type
SOT-23
Country of Origin
Malaysia