Technical documents
Specifications
Brand
Texas InstrumentsMaximum Switching Frequency
100 kHz
Output Voltage
40 V
Number of Outputs
1
Mounting Type
Through Hole
Package Type
MDIP
Topology
Buck
Pin Count
16
Dimensions
19.05 x 6.35 x 3.3mm
Length
19.05mm
PWM Controller Type
Voltage Mode
Width
6.35mm
Height
3.3mm
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+70 °C
Product details
Step-Down DC/DC Converters (Integrated Switch) over 35V Input Max., Texas Instruments
DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.
P.O.A.
Standard
5
P.O.A.
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
5 - 20 | P.O.A. |
25 - 95 | P.O.A. |
100+ | P.O.A. |
Technical documents
Specifications
Brand
Texas InstrumentsMaximum Switching Frequency
100 kHz
Output Voltage
40 V
Number of Outputs
1
Mounting Type
Through Hole
Package Type
MDIP
Topology
Buck
Pin Count
16
Dimensions
19.05 x 6.35 x 3.3mm
Length
19.05mm
PWM Controller Type
Voltage Mode
Width
6.35mm
Height
3.3mm
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+70 °C
Product details
Step-Down DC/DC Converters (Integrated Switch) over 35V Input Max., Texas Instruments
DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.