LMH0034MA/NOPB Texas Instruments, Adaptive Cable Equaliser 400m -0.5 → 3.6 V 16-Pin SOIC

RS Stock No.: 761-6249PBrand: Texas InstrumentsManufacturers Part No.: LMH0034MA/NOPB
brand-logo
View all in Adaptive Cable Equalisers

Technical documents

Specifications

Maximum Data Rate

1.485Gbps

Maximum Equalisation Length

400m

Maximum Input Return Loss

20dB

Maximum Jitter

0.2UI

Maximum Supply Current

77 mA

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

16

Dimensions

10 x 3.988 x 1.397mm

Length

10mm

Width

3.988mm

Height

1.397mm

Maximum Operating Supply Voltage

3.6 V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

-0.5 V

Minimum Operating Temperature

0 °C

Operating Supply Voltage Range

-0.5 → 3.6 V

Operating Temperature Range

0 → +85 °C

Product details

Serial Digital Interface, Adaptive Cable Equaliser, Texas Instruments

Video, Texas Instruments

Stock information temporarily unavailable.

P.O.A.

LMH0034MA/NOPB Texas Instruments, Adaptive Cable Equaliser 400m -0.5 → 3.6 V 16-Pin SOIC
Select packaging type

P.O.A.

LMH0034MA/NOPB Texas Instruments, Adaptive Cable Equaliser 400m -0.5 → 3.6 V 16-Pin SOIC
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Maximum Data Rate

1.485Gbps

Maximum Equalisation Length

400m

Maximum Input Return Loss

20dB

Maximum Jitter

0.2UI

Maximum Supply Current

77 mA

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

16

Dimensions

10 x 3.988 x 1.397mm

Length

10mm

Width

3.988mm

Height

1.397mm

Maximum Operating Supply Voltage

3.6 V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

-0.5 V

Minimum Operating Temperature

0 °C

Operating Supply Voltage Range

-0.5 → 3.6 V

Operating Temperature Range

0 → +85 °C

Product details

Serial Digital Interface, Adaptive Cable Equaliser, Texas Instruments

Video, Texas Instruments