LMH6715MA/NOPB Texas Instruments, 2-Channel Video Amplifier, 400MHz 1300V/μs, 8-Pin SOIC

RS Stock No.: 249-4936Brand: Texas InstrumentsManufacturers Part No.: LMH6715MA/NOPB
brand-logo
View all in Video Amplifiers ICs

Technical documents

Specifications

IC Type

Video Amplifier IC

Power Supply Type

Dual

Typical Single Supply Voltage

10 → 12 V

Typical Dual Supply Voltage

±5 to ±6V

Number of Channels per Chip

2

Typical Slew Rate

1300V/µs

Typical Gain Bandwidth Product

400MHz

Package Type

SOIC

Pin Count

8

P.O.A.

Each (In a Pack of 2) (ex VAT)

LMH6715MA/NOPB Texas Instruments, 2-Channel Video Amplifier, 400MHz 1300V/μs, 8-Pin SOIC
Select packaging type

P.O.A.

Each (In a Pack of 2) (ex VAT)

LMH6715MA/NOPB Texas Instruments, 2-Channel Video Amplifier, 400MHz 1300V/μs, 8-Pin SOIC

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Technical documents

Specifications

IC Type

Video Amplifier IC

Power Supply Type

Dual

Typical Single Supply Voltage

10 → 12 V

Typical Dual Supply Voltage

±5 to ±6V

Number of Channels per Chip

2

Typical Slew Rate

1300V/µs

Typical Gain Bandwidth Product

400MHz

Package Type

SOIC

Pin Count

8