Technical documents
Specifications
Brand
Texas InstrumentsController Type
Buck Controller
Number of Outputs
1
Maximum Switching Frequency
3.75 MHz
Current Conversion Type
DC-DC
Mounting Type
Surface Mount
Package Type
SOT-23
Pin Count
5
Dimensions
3.05 x 1.75 x 1.3mm
Maximum Input Voltage
5.5 V
Maximum Operating Temperature
+125 °C
Maximum Output Current
1.5A
Maximum Output Voltage
4.5 V
Minimum Output Voltage
0.6 V
Minimum Operating Temperature
-40 °C
Minimum Input Voltage
3 V
Product details
LMR Nano SIMPLE SWITCHER® Step-Down Regulator Series
Input Voltage up to 42V (LMRx42xx), 20V (LMRx20xx), and 5.5V (LMRx05xx)
Output Current up to 2A (LMRxxx20), 1.5A (LMRxxx15), 1A (LMRxxx10), etc.
Adjustable output voltage from 0.6V
1MHz or greater switching frequency of 1.6MHz (LMR.....X) and 3MHz (LMR.....Y)
Low Shutdown Quiescent Current
Internal Soft-start
Thermal Shutdown
SIMPLE SWITCHER® Regulators, Texas Instruments
Use for wide voltage inputs designs up to 75V, and a balance between ease of use and flexibility.
P.O.A.
Standard
1
P.O.A.
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Texas InstrumentsController Type
Buck Controller
Number of Outputs
1
Maximum Switching Frequency
3.75 MHz
Current Conversion Type
DC-DC
Mounting Type
Surface Mount
Package Type
SOT-23
Pin Count
5
Dimensions
3.05 x 1.75 x 1.3mm
Maximum Input Voltage
5.5 V
Maximum Operating Temperature
+125 °C
Maximum Output Current
1.5A
Maximum Output Voltage
4.5 V
Minimum Output Voltage
0.6 V
Minimum Operating Temperature
-40 °C
Minimum Input Voltage
3 V
Product details
LMR Nano SIMPLE SWITCHER® Step-Down Regulator Series
Input Voltage up to 42V (LMRx42xx), 20V (LMRx20xx), and 5.5V (LMRx05xx)
Output Current up to 2A (LMRxxx20), 1.5A (LMRxxx15), 1A (LMRxxx10), etc.
Adjustable output voltage from 0.6V
1MHz or greater switching frequency of 1.6MHz (LMR.....X) and 3MHz (LMR.....Y)
Low Shutdown Quiescent Current
Internal Soft-start
Thermal Shutdown
SIMPLE SWITCHER® Regulators, Texas Instruments
Use for wide voltage inputs designs up to 75V, and a balance between ease of use and flexibility.