LMV358IDR Texas Instruments, Op Amp, RRO, 1MHz, 3 V, 5 V, 8-Pin SOIC

RS Stock No.: 660-7307Brand: Texas InstrumentsManufacturers Part No.: LMV358IDR
brand-logo
View all in Op Amps

Technical documents

Specifications

Mounting Type

Surface Mount

Package Type

SOIC

Power Supply Type

Single

Number of Channels per Chip

2

Pin Count

8

Typical Single Supply Voltage

3 V, 5 V

Typical Gain Bandwidth Product

1MHz

Typical Slew Rate

1V/µs

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Rail to Rail

Rail to Rail Output

Typical Voltage Gain

100 dB

Dimensions

4.9 x 3.91 x 1.58mm

Length

4.9mm

Width

3.91mm

Typical Input Voltage Noise Density

39nV/√Hz

Height

1.58mm

Product details

Low Voltage Operational Amplifiers, LMV Series

Stock information temporarily unavailable.

P.O.A.

LMV358IDR Texas Instruments, Op Amp, RRO, 1MHz, 3 V, 5 V, 8-Pin SOIC
Select packaging type

P.O.A.

LMV358IDR Texas Instruments, Op Amp, RRO, 1MHz, 3 V, 5 V, 8-Pin SOIC
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
10 - 240P.O.A.
250 - 990P.O.A.
1000 - 2490P.O.A.
2500 - 4990P.O.A.
5000+P.O.A.

Technical documents

Specifications

Mounting Type

Surface Mount

Package Type

SOIC

Power Supply Type

Single

Number of Channels per Chip

2

Pin Count

8

Typical Single Supply Voltage

3 V, 5 V

Typical Gain Bandwidth Product

1MHz

Typical Slew Rate

1V/µs

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Rail to Rail

Rail to Rail Output

Typical Voltage Gain

100 dB

Dimensions

4.9 x 3.91 x 1.58mm

Length

4.9mm

Width

3.91mm

Typical Input Voltage Noise Density

39nV/√Hz

Height

1.58mm

Product details

Low Voltage Operational Amplifiers, LMV Series