Texas Instruments, LMZ31710RVQT DC-DC Converter, 1-Channel 10A Adjustable 42-Pin, BQFN

RS Stock No.: 798-1293Brand: Texas InstrumentsManufacturers Part No.: LMZ31710RVQT
brand-logo
View all in Buck Converters

Technical documents

Specifications

Maximum Output Current

10A

Maximum Output Voltage

5.5 V

Regulator Function

Buck Controller

Minimum Output Voltage

0.6 V

Minimum Input Voltage

2.95 V

Maximum Input Voltage

17 V

Output Type

Adjustable

Mounting Type

Surface Mount

Number of Outputs

1

Maximum Switching Frequency

1.2 MHz

Pin Count

42

Package Type

BQFN

Switching Regulator

Yes

Line Regulation

±0.1 %

Load Regulation

±0.2 %

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Length

10.15mm

Width

10.15mm

Dimensions

10.15 x 10.15 x 4.35mm

Height

4.35mm

Product details

LMZ-3 Series SIMPLE SWITCHER® Power Modules

High power density modules for applications requiring a small footprint and ease-of-use. The LMZ-3 Series Power modules integrate a DC/DC converter, a shielded inductor, and a few passive components in a QFN package.

Complete Integrated Power Solution Allows Small Footprint, Low-Profile Design
Input Voltage up to 50V (LMZ350xx), 40V (LMZ340xx), 14.5V (LMZ315xx), 6V (LMZ306xx)
Output Current up to 30A (LMZ3xx30), 10A (LMZ3xx10), 6A (LMZ3xx06), 2A (LMZ3xx02)
Efficiency greater than 95%
Only 3 external components required for high performance
Adjustable Switching Frequency
Synchronizes to an External Clock
Adjustable Slow-Start
Power Good Output
Over-Current and Over-Temperature Protection

Non-Isolated Power Modules, Texas Instruments

Non-Isolated Power Modules are supporting designs which require superior EMI protection and thermal performance, high output current, high output voltage and more. The family of SIMPLE SWITCHER® power modules provides an all-in-one power solution to meet extreme operating conditions or simply a standard feature set, in a small, easy-to-use package.

Stock information temporarily unavailable.

P.O.A.

Texas Instruments, LMZ31710RVQT DC-DC Converter, 1-Channel 10A Adjustable 42-Pin, BQFN
Select packaging type

P.O.A.

Texas Instruments, LMZ31710RVQT DC-DC Converter, 1-Channel 10A Adjustable 42-Pin, BQFN
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Maximum Output Current

10A

Maximum Output Voltage

5.5 V

Regulator Function

Buck Controller

Minimum Output Voltage

0.6 V

Minimum Input Voltage

2.95 V

Maximum Input Voltage

17 V

Output Type

Adjustable

Mounting Type

Surface Mount

Number of Outputs

1

Maximum Switching Frequency

1.2 MHz

Pin Count

42

Package Type

BQFN

Switching Regulator

Yes

Line Regulation

±0.1 %

Load Regulation

±0.2 %

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Length

10.15mm

Width

10.15mm

Dimensions

10.15 x 10.15 x 4.35mm

Height

4.35mm

Product details

LMZ-3 Series SIMPLE SWITCHER® Power Modules

High power density modules for applications requiring a small footprint and ease-of-use. The LMZ-3 Series Power modules integrate a DC/DC converter, a shielded inductor, and a few passive components in a QFN package.

Complete Integrated Power Solution Allows Small Footprint, Low-Profile Design
Input Voltage up to 50V (LMZ350xx), 40V (LMZ340xx), 14.5V (LMZ315xx), 6V (LMZ306xx)
Output Current up to 30A (LMZ3xx30), 10A (LMZ3xx10), 6A (LMZ3xx06), 2A (LMZ3xx02)
Efficiency greater than 95%
Only 3 external components required for high performance
Adjustable Switching Frequency
Synchronizes to an External Clock
Adjustable Slow-Start
Power Good Output
Over-Current and Over-Temperature Protection

Non-Isolated Power Modules, Texas Instruments

Non-Isolated Power Modules are supporting designs which require superior EMI protection and thermal performance, high output current, high output voltage and more. The family of SIMPLE SWITCHER® power modules provides an all-in-one power solution to meet extreme operating conditions or simply a standard feature set, in a small, easy-to-use package.