LOG104AID Texas Instruments, Log Amplifier, 8-Pin SOIC

RS Stock No.: 100-3852Brand: Texas InstrumentsManufacturers Part No.: LOG104AID
brand-logo
View all in Logarithmic Amplifiers

Technical documents

Specifications

Power Supply Type

Dual

Typical Dual Supply Voltage

±12 V, ±15 V, ±5 V, ±9 V

Maximum Input Offset Voltage

1.5mV

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

4.9 x 3.91 x 1.58mm

Height

1.58mm

Length

4.9mm

Maximum Operating Temperature

+85 °C

Width

3.91mm

Minimum Operating Temperature

-40 °C

Product details

Logarithmic Amplifiers, Texas Instruments

A precise and versatile integrated circuit that offers easy to use log ratio function. Able to compute the logarithm or log ratio of input current, this device is typically used in optical power meters and optical density measurement.

Single-digit 7-segment Blue LED Displays

Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).

Stock information temporarily unavailable.

P.O.A.

LOG104AID Texas Instruments, Log Amplifier, 8-Pin SOIC

P.O.A.

LOG104AID Texas Instruments, Log Amplifier, 8-Pin SOIC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Power Supply Type

Dual

Typical Dual Supply Voltage

±12 V, ±15 V, ±5 V, ±9 V

Maximum Input Offset Voltage

1.5mV

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

4.9 x 3.91 x 1.58mm

Height

1.58mm

Length

4.9mm

Maximum Operating Temperature

+85 °C

Width

3.91mm

Minimum Operating Temperature

-40 °C

Product details

Logarithmic Amplifiers, Texas Instruments

A precise and versatile integrated circuit that offers easy to use log ratio function. Able to compute the logarithm or log ratio of input current, this device is typically used in optical power meters and optical density measurement.

Single-digit 7-segment Blue LED Displays

Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).