Technical documents
Specifications
Brand
Texas InstrumentsNumber of Quadrants
4
Output Type
Single Ended
Number of Elements per Chip
1
Maximum Operating Frequency
10 MHz
Maximum Dual Supply Voltage
±18V
Minimum Dual Supply Voltage
±8V
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
14
Height
4.57mm
Minimum Operating Temperature
-40 °C
Dimensions
19.3 x 6.35 x 4.57mm
Maximum Operating Temperature
+85 °C
Length
19.3mm
PRICED TO CLEAR
Yes
Width
6.35mm
Product details
Analogue Multipliers, Texas Instruments
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | P.O.A. |
10 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250+ | P.O.A. |
Technical documents
Specifications
Brand
Texas InstrumentsNumber of Quadrants
4
Output Type
Single Ended
Number of Elements per Chip
1
Maximum Operating Frequency
10 MHz
Maximum Dual Supply Voltage
±18V
Minimum Dual Supply Voltage
±8V
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
14
Height
4.57mm
Minimum Operating Temperature
-40 °C
Dimensions
19.3 x 6.35 x 4.57mm
Maximum Operating Temperature
+85 °C
Length
19.3mm
PRICED TO CLEAR
Yes
Width
6.35mm
Product details