Texas Instruments, 16bit MSP430, MSP430 Microcontroller, 16MHz, 32 kB, 256 B Flash, 64-Pin LQFP

RS Stock No.: 162-7009Brand: Texas InstrumentsManufacturers Part No.: MSP430F247TPM
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Family Name

MSP430

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

MSP430

Data Bus Width

16bit

Program Memory Size

32 kB, 256 B

Maximum Frequency

16MHz

RAM Size

4 kB

USB Channels

0

Number of PWM Units

2 x 16 bit

Number of SPI Channels

4

Number of I2C Channels

2

Typical Operating Supply Voltage

1.8 → 3.6 V

Number of USART Channels

0

Number of UART Channels

2

Number of CAN Channels

0

Number of ADC Units

1

Maximum Operating Temperature

+105 °C

Length

10.2mm

ADCs

8 x 12 bit

Height

1.45mm

Number of LIN Channels

2

Number of PCI Channels

0

Width

10.2mm

Dimensions

10.2 x 10.2 x 1.45mm

Pulse Width Modulation

3 x 16 bit, 7 x 16 bit

Program Memory Type

Flash

Number of Ethernet Channels

0

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Product details

MSP430F2x Extended Temperature Ultra-Low-Power Microcontrollers, Texas Instruments

The Extended Temperature range of MSP430™ devices are very popular in harsh environments which require extended operational environment temperatures to 105°C.

Up to 16MHz CPU speed clock
Up to 120KB Flash memory
Up to 8KB SRAM memory
1.8V to 3.6V operation
Smart Analog and Digital
Low Power 200μA/MHz active mode
Low Power 0.7μA real-time clock mode
Low Power 0.1μA RAM retention
Ultra-Fast Wake-Up From Standby Mode in less than 6μs

MSP430 Microcontrollers, Texas Instruments

The MSP430 Platform is a range of mixed-signal, ultra-low power microcontrollers from Texas Instruments. The 16-bit RISC architecture is perfectly suited for wireless, low-power industrial and portable applications. This established range has a strong and popular position due to its ease of use and broad suite of development tools and support.
The MSP430 portfolio consists of over 400 devices ranging from the MSP430 Value Line to the revolutionary, highly integrated microcontrollers with embedded FRAM memory.This broad family of products offer integration suited to many designs and applications. High-performance peripherals include USB, RF, LCD controllers and Sigma-Delta ADCs. This allows designers to find the appropriate MSP430 device for many low power applications.

Stock information temporarily unavailable.

P.O.A.

Texas Instruments, 16bit MSP430, MSP430 Microcontroller, 16MHz, 32 kB, 256 B Flash, 64-Pin LQFP

P.O.A.

Texas Instruments, 16bit MSP430, MSP430 Microcontroller, 16MHz, 32 kB, 256 B Flash, 64-Pin LQFP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Family Name

MSP430

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

MSP430

Data Bus Width

16bit

Program Memory Size

32 kB, 256 B

Maximum Frequency

16MHz

RAM Size

4 kB

USB Channels

0

Number of PWM Units

2 x 16 bit

Number of SPI Channels

4

Number of I2C Channels

2

Typical Operating Supply Voltage

1.8 → 3.6 V

Number of USART Channels

0

Number of UART Channels

2

Number of CAN Channels

0

Number of ADC Units

1

Maximum Operating Temperature

+105 °C

Length

10.2mm

ADCs

8 x 12 bit

Height

1.45mm

Number of LIN Channels

2

Number of PCI Channels

0

Width

10.2mm

Dimensions

10.2 x 10.2 x 1.45mm

Pulse Width Modulation

3 x 16 bit, 7 x 16 bit

Program Memory Type

Flash

Number of Ethernet Channels

0

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Product details

MSP430F2x Extended Temperature Ultra-Low-Power Microcontrollers, Texas Instruments

The Extended Temperature range of MSP430™ devices are very popular in harsh environments which require extended operational environment temperatures to 105°C.

Up to 16MHz CPU speed clock
Up to 120KB Flash memory
Up to 8KB SRAM memory
1.8V to 3.6V operation
Smart Analog and Digital
Low Power 200μA/MHz active mode
Low Power 0.7μA real-time clock mode
Low Power 0.1μA RAM retention
Ultra-Fast Wake-Up From Standby Mode in less than 6μs

MSP430 Microcontrollers, Texas Instruments

The MSP430 Platform is a range of mixed-signal, ultra-low power microcontrollers from Texas Instruments. The 16-bit RISC architecture is perfectly suited for wireless, low-power industrial and portable applications. This established range has a strong and popular position due to its ease of use and broad suite of development tools and support.
The MSP430 portfolio consists of over 400 devices ranging from the MSP430 Value Line to the revolutionary, highly integrated microcontrollers with embedded FRAM memory.This broad family of products offer integration suited to many designs and applications. High-performance peripherals include USB, RF, LCD controllers and Sigma-Delta ADCs. This allows designers to find the appropriate MSP430 device for many low power applications.