Texas Instruments, 16bit MSP430, MSP430 Microcontroller, 25MHz, 256 kB Flash, 100-Pin LQFP

RS Stock No.: 796-8142Brand: Texas InstrumentsManufacturers Part No.: MSP430F5438AIPZ
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Family Name

MSP430

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

100

Device Core

MSP430

Data Bus Width

16bit

Program Memory Size

256 kB

Maximum Frequency

25MHz

RAM Size

16 kB

USB Channels

1

Number of SPI Channels

8

Number of USART Channels

0

Typical Operating Supply Voltage

1.8 → 3.6 V

Number of CAN Channels

0

Number of I2C Channels

4

Number of UART Channels

4

Dimensions

14.2 x 14.2 x 1.45mm

Width

14.2mm

Height

1.45mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Maximum Number of Ethernet Channels

0

ADCs

16 x 12 bit

Length

14.2mm

Program Memory Type

Flash

Number of ADC Units

1

Product details

MSP430F5x Ultra-Low-Power+ Performance Microcontrollers, Texas Instruments

The MSP430F5xx - 5 Series provides a high performance, 25MHz CPU with integrated USB 2.0 connectivity. With more memory and higher integrations, this series offer the Industry’s lowest active power consumption.

Up to 25MHz CPU speed clock
1.8V to 3.6V operation
Up to 512KB Flash memory
Up to 66KB RAM memory
Full-speed USB 2.0 interface
Low Power 195μA / MHz active
Low Power 2.5μA real-time clock mode
Low Power 0.1μA RAM retention
Fast Wake-Up From Standby Mode in less than 5μs

MSP430 Microcontrollers, Texas Instruments

The MSP430 Platform is a range of mixed-signal, ultra-low power microcontrollers from Texas Instruments. The 16-bit RISC architecture is perfectly suited for wireless, low-power industrial and portable applications. This established range has a strong and popular position due to its ease of use and broad suite of development tools and support.
The MSP430 portfolio consists of over 400 devices ranging from the MSP430 Value Line to the revolutionary, highly integrated microcontrollers with embedded FRAM memory.This broad family of products offer integration suited to many designs and applications. High-performance peripherals include USB, RF, LCD controllers and Sigma-Delta ADCs. This allows designers to find the appropriate MSP430 device for many low power applications.

Stock information temporarily unavailable.

P.O.A.

Texas Instruments, 16bit MSP430, MSP430 Microcontroller, 25MHz, 256 kB Flash, 100-Pin LQFP
Select packaging type

P.O.A.

Texas Instruments, 16bit MSP430, MSP430 Microcontroller, 25MHz, 256 kB Flash, 100-Pin LQFP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Family Name

MSP430

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

100

Device Core

MSP430

Data Bus Width

16bit

Program Memory Size

256 kB

Maximum Frequency

25MHz

RAM Size

16 kB

USB Channels

1

Number of SPI Channels

8

Number of USART Channels

0

Typical Operating Supply Voltage

1.8 → 3.6 V

Number of CAN Channels

0

Number of I2C Channels

4

Number of UART Channels

4

Dimensions

14.2 x 14.2 x 1.45mm

Width

14.2mm

Height

1.45mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Maximum Number of Ethernet Channels

0

ADCs

16 x 12 bit

Length

14.2mm

Program Memory Type

Flash

Number of ADC Units

1

Product details

MSP430F5x Ultra-Low-Power+ Performance Microcontrollers, Texas Instruments

The MSP430F5xx - 5 Series provides a high performance, 25MHz CPU with integrated USB 2.0 connectivity. With more memory and higher integrations, this series offer the Industry’s lowest active power consumption.

Up to 25MHz CPU speed clock
1.8V to 3.6V operation
Up to 512KB Flash memory
Up to 66KB RAM memory
Full-speed USB 2.0 interface
Low Power 195μA / MHz active
Low Power 2.5μA real-time clock mode
Low Power 0.1μA RAM retention
Fast Wake-Up From Standby Mode in less than 5μs

MSP430 Microcontrollers, Texas Instruments

The MSP430 Platform is a range of mixed-signal, ultra-low power microcontrollers from Texas Instruments. The 16-bit RISC architecture is perfectly suited for wireless, low-power industrial and portable applications. This established range has a strong and popular position due to its ease of use and broad suite of development tools and support.
The MSP430 portfolio consists of over 400 devices ranging from the MSP430 Value Line to the revolutionary, highly integrated microcontrollers with embedded FRAM memory.This broad family of products offer integration suited to many designs and applications. High-performance peripherals include USB, RF, LCD controllers and Sigma-Delta ADCs. This allows designers to find the appropriate MSP430 device for many low power applications.