Texas Instruments, 16bit MSP430, MSP430 Microcontroller, 16MHz, 2 kB Flash, 14-Pin PDIP

RS Stock No.: 145-0784Brand: Texas InstrumentsManufacturers Part No.: MSP430G2211IN14
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Family Name

MSP430

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

14

Device Core

MSP430

Data Bus Width

16bit

Program Memory Size

2 kB

Maximum Frequency

16MHz

RAM Size

128 B

USB Channels

0

Number of SPI Channels

0

Typical Operating Supply Voltage

1.8 → 3.6 V

Number of I2C Channels

0

Number of UART Channels

0

Number of CAN Channels

0

Number of USART Channels

0

Number of PCI Channels

0

Program Memory Type

Flash

Maximum Operating Temperature

+85 °C

Number of Ethernet Channels

0

Length

19.3mm

Pulse Width Modulation

0

Minimum Operating Temperature

-40 °C

Dimensions

19.3 x 6.35 x 5.08mm

Instruction Set Architecture

RISC

Width

6.35mm

Maximum Number of Ethernet Channels

0

Height

5.08mm

Number of LIN Channels

0

Country of Origin

Malaysia

Product details

MSP430G2x Ultra-Low-Power Microcontrollers, Texas Instruments

The MSP430G2xx - Value Line Series have a 16MHz CPU delivering ultra-low power performance, but providing low cost options for your design.

Up to 16MHz CPU speed
1.8 to 3.6V operation
Up to 56KB Flash memory
Wide range of high-performance peripherals
Some lines feature the unique capacitive touch sense IO ports
0.1μA RAM retention
0.4μA Standby mode
220μA per MHz active
Ultra-Fast Wake-Up from Standby Mode in < 1μs

MSP430 Microcontrollers, Texas Instruments

The MSP430 Platform is a range of mixed-signal, ultra-low power microcontrollers from Texas Instruments. The 16-bit RISC architecture is perfectly suited for wireless, low-power industrial and portable applications. This established range has a strong and popular position due to its ease of use and broad suite of development tools and support.
The MSP430 portfolio consists of over 400 devices ranging from the MSP430 Value Line to the revolutionary, highly integrated microcontrollers with embedded FRAM memory.This broad family of products offer integration suited to many designs and applications. High-performance peripherals include USB, RF, LCD controllers and Sigma-Delta ADCs. This allows designers to find the appropriate MSP430 device for many low power applications.

Stock information temporarily unavailable.

P.O.A.

Texas Instruments, 16bit MSP430, MSP430 Microcontroller, 16MHz, 2 kB Flash, 14-Pin PDIP

P.O.A.

Texas Instruments, 16bit MSP430, MSP430 Microcontroller, 16MHz, 2 kB Flash, 14-Pin PDIP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Family Name

MSP430

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

14

Device Core

MSP430

Data Bus Width

16bit

Program Memory Size

2 kB

Maximum Frequency

16MHz

RAM Size

128 B

USB Channels

0

Number of SPI Channels

0

Typical Operating Supply Voltage

1.8 → 3.6 V

Number of I2C Channels

0

Number of UART Channels

0

Number of CAN Channels

0

Number of USART Channels

0

Number of PCI Channels

0

Program Memory Type

Flash

Maximum Operating Temperature

+85 °C

Number of Ethernet Channels

0

Length

19.3mm

Pulse Width Modulation

0

Minimum Operating Temperature

-40 °C

Dimensions

19.3 x 6.35 x 5.08mm

Instruction Set Architecture

RISC

Width

6.35mm

Maximum Number of Ethernet Channels

0

Height

5.08mm

Number of LIN Channels

0

Country of Origin

Malaysia

Product details

MSP430G2x Ultra-Low-Power Microcontrollers, Texas Instruments

The MSP430G2xx - Value Line Series have a 16MHz CPU delivering ultra-low power performance, but providing low cost options for your design.

Up to 16MHz CPU speed
1.8 to 3.6V operation
Up to 56KB Flash memory
Wide range of high-performance peripherals
Some lines feature the unique capacitive touch sense IO ports
0.1μA RAM retention
0.4μA Standby mode
220μA per MHz active
Ultra-Fast Wake-Up from Standby Mode in < 1μs

MSP430 Microcontrollers, Texas Instruments

The MSP430 Platform is a range of mixed-signal, ultra-low power microcontrollers from Texas Instruments. The 16-bit RISC architecture is perfectly suited for wireless, low-power industrial and portable applications. This established range has a strong and popular position due to its ease of use and broad suite of development tools and support.
The MSP430 portfolio consists of over 400 devices ranging from the MSP430 Value Line to the revolutionary, highly integrated microcontrollers with embedded FRAM memory.This broad family of products offer integration suited to many designs and applications. High-performance peripherals include USB, RF, LCD controllers and Sigma-Delta ADCs. This allows designers to find the appropriate MSP430 device for many low power applications.