Technical documents
Specifications
Brand
Texas InstrumentsMounting Type
Surface Mount
Timer Type
Astable, RC Monostable
Package Type
SOIC
Number of Internal Timers
2
Pin Count
14
Series
NE556
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 10) (ex VAT)
Texas Instruments NE556 NE556D, Precision Timer, Dual, 14-Pin SOIC
10
P.O.A.
Each (In a Pack of 10) (ex VAT)
Texas Instruments NE556 NE556D, Precision Timer, Dual, 14-Pin SOIC
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Texas InstrumentsMounting Type
Surface Mount
Timer Type
Astable, RC Monostable
Package Type
SOIC
Number of Internal Timers
2
Pin Count
14
Series
NE556