Texas Instruments,Audio, 5-Pin SC-70 OPA1671IDCKT

RS Stock No.: 252-8871Brand: Texas InstrumentsManufacturers Part No.: OPA1671IDCKT
brand-logo
View all in Audio Amplifier ICs

Technical documents

Specifications

Amplifier Type

Audio

Output Type

Rail to Rail

Application

Speaker

Mounting Type

Surface Mount

Amplifier Class

Class A-B

Typical Single Supply Voltage

5 V

Number of Channels per Chip

1

Package Type

SC-70

Pin Count

5

Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 250) (ex VAT)

Texas Instruments,Audio, 5-Pin SC-70 OPA1671IDCKT

P.O.A.

Each (On a Reel of 250) (ex VAT)

Texas Instruments,Audio, 5-Pin SC-70 OPA1671IDCKT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Amplifier Type

Audio

Output Type

Rail to Rail

Application

Speaker

Mounting Type

Surface Mount

Amplifier Class

Class A-B

Typical Single Supply Voltage

5 V

Number of Channels per Chip

1

Package Type

SC-70

Pin Count

5