Technical documents
Specifications
Brand
Texas InstrumentsAmplifier Type
Audio
Output Type
Rail to Rail
Application
Speaker
Mounting Type
Surface Mount
Amplifier Class
Class A-B
Typical Single Supply Voltage
5 V
Number of Channels per Chip
1
Package Type
SC-70
Pin Count
5
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 5) (ex VAT)
Texas Instruments,Audio, 5-Pin SC-70 OPA1671IDCKT
5
P.O.A.
Each (In a Pack of 5) (ex VAT)
Texas Instruments,Audio, 5-Pin SC-70 OPA1671IDCKT
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Texas InstrumentsAmplifier Type
Audio
Output Type
Rail to Rail
Application
Speaker
Mounting Type
Surface Mount
Amplifier Class
Class A-B
Typical Single Supply Voltage
5 V
Number of Channels per Chip
1
Package Type
SC-70
Pin Count
5