OPA227U Texas Instruments, Op Amp, 8MHz, 8-Pin SOIC

RS Stock No.: 660-7739Brand: Texas InstrumentsManufacturers Part No.: OPA227U
brand-logo
View all in Op Amps

Technical documents

Specifications

Amplifier Type

Low Noise, Precision

Mounting Type

Surface Mount

Package Type

SOIC

Power Supply Type

Dual

Number of Channels per Chip

1

Pin Count

8

Typical Gain Bandwidth Product

8MHz

Typical Dual Supply Voltage

±12 V, ±15 V, ±3 V, ±5 V, ±9 V

Typical Slew Rate

2.3V/µs

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Typical Voltage Gain

160 dB

Rail to Rail

No

Dimensions

4.9 x 3.91 x 1.58mm

Length

4.9mm

PRICED TO CLEAR

Yes

Width

3.91mm

Typical Input Voltage Noise Density

3.5nV/√Hz

Height

1.58mm

Product details

Precision Operational Amplifiers, OPA Series

Precision operational amplifiers from Texas Instruments Burr Brown OPA series are suitable for demanding applications requiring high accuracy and low parametric drift with time and temperature. Typical applications include transducer and strain gauge amplifiers, precision integrators, active filters and high accuracy instrumentation. Many of these devices are available in single, dual and quad configurations, in both through-hole and SMT formats.

Stock information temporarily unavailable.

P.O.A.

OPA227U Texas Instruments, Op Amp, 8MHz, 8-Pin SOIC
Select packaging type

P.O.A.

OPA227U Texas Instruments, Op Amp, 8MHz, 8-Pin SOIC
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24P.O.A.
25 - 99P.O.A.
100 - 249P.O.A.
250 - 499P.O.A.
500+P.O.A.

Technical documents

Specifications

Amplifier Type

Low Noise, Precision

Mounting Type

Surface Mount

Package Type

SOIC

Power Supply Type

Dual

Number of Channels per Chip

1

Pin Count

8

Typical Gain Bandwidth Product

8MHz

Typical Dual Supply Voltage

±12 V, ±15 V, ±3 V, ±5 V, ±9 V

Typical Slew Rate

2.3V/µs

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Typical Voltage Gain

160 dB

Rail to Rail

No

Dimensions

4.9 x 3.91 x 1.58mm

Length

4.9mm

PRICED TO CLEAR

Yes

Width

3.91mm

Typical Input Voltage Noise Density

3.5nV/√Hz

Height

1.58mm

Product details

Precision Operational Amplifiers, OPA Series

Precision operational amplifiers from Texas Instruments Burr Brown OPA series are suitable for demanding applications requiring high accuracy and low parametric drift with time and temperature. Typical applications include transducer and strain gauge amplifiers, precision integrators, active filters and high accuracy instrumentation. Many of these devices are available in single, dual and quad configurations, in both through-hole and SMT formats.