Dual fast op-amp,OPA2354AIDDA SO8

RS Stock No.: 121-8552Brand: Texas InstrumentsManufacturers Part No.: OPA2354AIDDA
View all in Op Amps

Technical documents

Specifications

Mounting Type

Surface Mount

Package Type

SOIC

Power Supply Type

Dual, Single

Number of Channels per Chip

2

Pin Count

8

Typical Single Supply Voltage

3 V, 5 V

Typical Gain Bandwidth Product

100MHz

Typical Slew Rate

150V/µs

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Typical Voltage Gain

110 dB

Dimensions

4.89 x 3.9 x 1.48mm

Width

3.9mm

Height

1.48mm

Length

4.89mm

Typical Input Voltage Noise Density

6.5nV/√Hz

Country of Origin

United States

Stock information temporarily unavailable.

P.O.A.

Dual fast op-amp,OPA2354AIDDA SO8

P.O.A.

Dual fast op-amp,OPA2354AIDDA SO8
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Mounting Type

Surface Mount

Package Type

SOIC

Power Supply Type

Dual, Single

Number of Channels per Chip

2

Pin Count

8

Typical Single Supply Voltage

3 V, 5 V

Typical Gain Bandwidth Product

100MHz

Typical Slew Rate

150V/µs

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Typical Voltage Gain

110 dB

Dimensions

4.89 x 3.9 x 1.48mm

Width

3.9mm

Height

1.48mm

Length

4.89mm

Typical Input Voltage Noise Density

6.5nV/√Hz

Country of Origin

United States