OPA2381AIDGKT Texas Instruments, Current Loop Receiver 3 V, 5 V 2-Channel 18MHz 8-Pin MSOP

RS Stock No.: 660-4314Brand: Texas InstrumentsManufacturers Part No.: OPA2381AIDGKT
brand-logo
View all in Transimpedance Amplifiers

Technical documents

Specifications

Power Supply Type

Single

Typical Single Supply Voltage

3 V, 5 V

Number of Channels per Chip

2

Typical Slew Rate

12V/µs

Typical Gain Bandwidth Product

18MHz

Mounting Type

Surface Mount

Package Type

MSOP

Pin Count

8

Dimensions

3 x 3 x 0.97mm

Height

0.97mm

Length

3mm

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Width

3mm

Product details

Transimpedance Amplifiers, Texas Instruments

Transimpedance Amplifiers

A range of dedicated Transimpedance amplifiers designed for current-to-voltage conversion. These devices are used in applications such as photo detector amplifiers and accelerometer interfaces where an output voltage is desired from a current generating source.

Stock information temporarily unavailable.

P.O.A.

OPA2381AIDGKT Texas Instruments, Current Loop Receiver 3 V, 5 V 2-Channel 18MHz 8-Pin MSOP
Select packaging type

P.O.A.

OPA2381AIDGKT Texas Instruments, Current Loop Receiver 3 V, 5 V 2-Channel 18MHz 8-Pin MSOP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9P.O.A.
10 - 49P.O.A.
50 - 99P.O.A.
100 - 249P.O.A.
250+P.O.A.

Technical documents

Specifications

Power Supply Type

Single

Typical Single Supply Voltage

3 V, 5 V

Number of Channels per Chip

2

Typical Slew Rate

12V/µs

Typical Gain Bandwidth Product

18MHz

Mounting Type

Surface Mount

Package Type

MSOP

Pin Count

8

Dimensions

3 x 3 x 0.97mm

Height

0.97mm

Length

3mm

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Width

3mm

Product details

Transimpedance Amplifiers, Texas Instruments

Transimpedance Amplifiers

A range of dedicated Transimpedance amplifiers designed for current-to-voltage conversion. These devices are used in applications such as photo detector amplifiers and accelerometer interfaces where an output voltage is desired from a current generating source.