Technical documents
Specifications
Brand
Texas InstrumentsAmplifier Type
Dual Operational
Mounting Type
Surface Mount
Package Type
SC-70
Power Supply Type
Single
Number of Channels per Chip
1
Pin Count
5
Typical Single Supply Voltage
5.5 V
Typical Gain Bandwidth Product
1MHz
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 25) (ex VAT)
OPA348AIDCKR Texas Instruments, Dual Operational, Op Amp, 1MHz, 5.5 V, 5-Pin SC-70
Select packaging type
Standard
25
P.O.A.
Each (In a Pack of 25) (ex VAT)
OPA348AIDCKR Texas Instruments, Dual Operational, Op Amp, 1MHz, 5.5 V, 5-Pin SC-70
Stock information temporarily unavailable.
Select packaging type
Standard
25
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Texas InstrumentsAmplifier Type
Dual Operational
Mounting Type
Surface Mount
Package Type
SC-70
Power Supply Type
Single
Number of Channels per Chip
1
Pin Count
5
Typical Single Supply Voltage
5.5 V
Typical Gain Bandwidth Product
1MHz