Technical documents
Specifications
Brand
Texas InstrumentsMounting Type
Surface Mount
Package Type
SSOP
Pin Count
16
Dimensions
5 x 4 x 1.5mm
Height
1.5mm
Length
5mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Width
4mm
Product details
Video Amplifiers & Buffers, Texas Instruments
Video Amplifiers & Buffers
Stock information temporarily unavailable.
P.O.A.
OPA3693IDBQ, Video Buffer 16-Pin SSOP
Select packaging type
Production pack (Tube)
1
P.O.A.
OPA3693IDBQ, Video Buffer 16-Pin SSOP
Stock information temporarily unavailable.
Select packaging type
Production pack (Tube)
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Texas InstrumentsMounting Type
Surface Mount
Package Type
SSOP
Pin Count
16
Dimensions
5 x 4 x 1.5mm
Height
1.5mm
Length
5mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Width
4mm
Product details