Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

OPT3001DNPT Texas Instruments, Visible Light Sensor, Ambient Light 850 nm I2C 6-Pin USON

RS Stock No.: 900-9810Brand: Texas InstrumentsManufacturers Part No.: OPT3001DNPT
brand-logo
View all in Colour & Light Sensor ICs

Technical documents

Specifications

Sensor Type

Ambient Light

Peak Wavelength

850 nm

Mounting Type

Surface Mount

Package Type

USON

Pin Count

6

Dimensions

2.1 x 2.1 x 0.6mm

Height

0.6mm

Interface

I2C

Length

2.1mm

Maximum Operating Supply Voltage

3.6 V

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Technology

Digital

Width

2.1mm

Minimum Operating Supply Voltage

1.6 V

Product details

Ambient Light Sensor (ALS), Texas Instruments

Light Sensors, Texas Instruments

Stock information temporarily unavailable.

P.O.A.

OPT3001DNPT Texas Instruments, Visible Light Sensor, Ambient Light 850 nm I2C 6-Pin USON
Select packaging type

P.O.A.

OPT3001DNPT Texas Instruments, Visible Light Sensor, Ambient Light 850 nm I2C 6-Pin USON
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Sensor Type

Ambient Light

Peak Wavelength

850 nm

Mounting Type

Surface Mount

Package Type

USON

Pin Count

6

Dimensions

2.1 x 2.1 x 0.6mm

Height

0.6mm

Interface

I2C

Length

2.1mm

Maximum Operating Supply Voltage

3.6 V

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Technology

Digital

Width

2.1mm

Minimum Operating Supply Voltage

1.6 V

Product details

Ambient Light Sensor (ALS), Texas Instruments

Light Sensors, Texas Instruments