Texas Instruments PCA9306DCTR, I2C Translator, 8-Pin SSOP

RS Stock No.: 662-7415Brand: Texas InstrumentsManufacturers Part No.: PCA9306DCTR
brand-logo
View all in Translator ICs

Technical documents

Specifications

Absolute Propagation Delay Time

1.4ns

Mounting Type

Surface Mount

Package Type

SSOP

Pin Count

8

Dimensions

2.95 x 2.8 x 1.29mm

Maximum Operating Supply Voltage

5 V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

0 V

Minimum Operating Temperature

-40 °C

Product details

I²C/SMBus Voltage-Level Translator, Texas Instruments

I²C Bus

I²C, pronounced I-squared-C, stands for Inter-Integrated Circuit. This two-wire interface is a multi-master, multi-slave, single-ended, serial computer bus. SMBus is a subset of I²C.

P.O.A.

Texas Instruments PCA9306DCTR, I2C Translator, 8-Pin SSOP
Select packaging type

P.O.A.

Texas Instruments PCA9306DCTR, I2C Translator, 8-Pin SSOP

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

quantityUnit price
5 - 120P.O.A.
125 - 495P.O.A.
500 - 1245P.O.A.
1250 - 2495P.O.A.
2500+P.O.A.

Technical documents

Specifications

Absolute Propagation Delay Time

1.4ns

Mounting Type

Surface Mount

Package Type

SSOP

Pin Count

8

Dimensions

2.95 x 2.8 x 1.29mm

Maximum Operating Supply Voltage

5 V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

0 V

Minimum Operating Temperature

-40 °C

Product details

I²C/SMBus Voltage-Level Translator, Texas Instruments

I²C Bus

I²C, pronounced I-squared-C, stands for Inter-Integrated Circuit. This two-wire interface is a multi-master, multi-slave, single-ended, serial computer bus. SMBus is a subset of I²C.