PCA9515AD, Bus Repeater PCA9515A I2C, SMBus, 8-Pin SOIC

RS Stock No.: 168-4363Brand: Texas InstrumentsManufacturers Part No.: PCA9515AD
brand-logo
View all in Bus Repeaters

Technical documents

Specifications

Logic Family

PCA9515A

Logic Function

Bus Repeater

Bus Compatibility

I2C, SMBus

Bi-Directional

Yes

Absolute Propagation Delay Time

100ns

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

4 x 5 x 1.5mm

Length

4mm

Width

5mm

Height

1.5mm

Maximum Operating Supply Voltage

3.6 V

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

2.3 V

Country of Origin

Malaysia

Product details

I²C/SMBus Hub, Buffer, Repeater, Texas Instruments

I²C Bus

I²C, pronounced I-squared-C, stands for Inter-Integrated Circuit. This two-wire interface is a multi-master, multi-slave, single-ended, serial computer bus. SMBus is a subset of I²C.

Stock information temporarily unavailable.

P.O.A.

PCA9515AD, Bus Repeater PCA9515A I2C, SMBus, 8-Pin SOIC

P.O.A.

PCA9515AD, Bus Repeater PCA9515A I2C, SMBus, 8-Pin SOIC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Logic Family

PCA9515A

Logic Function

Bus Repeater

Bus Compatibility

I2C, SMBus

Bi-Directional

Yes

Absolute Propagation Delay Time

100ns

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

4 x 5 x 1.5mm

Length

4mm

Width

5mm

Height

1.5mm

Maximum Operating Supply Voltage

3.6 V

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

2.3 V

Country of Origin

Malaysia

Product details

I²C/SMBus Hub, Buffer, Repeater, Texas Instruments

I²C Bus

I²C, pronounced I-squared-C, stands for Inter-Integrated Circuit. This two-wire interface is a multi-master, multi-slave, single-ended, serial computer bus. SMBus is a subset of I²C.