PCA9517DGKR, Bus Repeater, 8-Pin MSOP

RS Stock No.: 709-9215Brand: Texas InstrumentsManufacturers Part No.: PCA9517DGKR
brand-logo
View all in Bus Repeaters

Technical documents

Specifications

Mounting Type

Surface Mount

Package Type

MSOP

Pin Count

8

Dimensions

3 x 3 x 0.97mm

Length

3mm

Width

3mm

Height

0.97mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Product details

Other Line Drivers, Texas Instruments

Stock information temporarily unavailable.

P.O.A.

PCA9517DGKR, Bus Repeater, 8-Pin MSOP
Select packaging type

P.O.A.

PCA9517DGKR, Bus Repeater, 8-Pin MSOP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Mounting Type

Surface Mount

Package Type

MSOP

Pin Count

8

Dimensions

3 x 3 x 0.97mm

Length

3mm

Width

3mm

Height

0.97mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Product details

Other Line Drivers, Texas Instruments