Texas Instruments, Audio DAC Dual 24 bit-, 192ksps, ±3%FSR Serial (SPI), 28-Pin SSOP

RS Stock No.: 662-1690Brand: Texas InstrumentsManufacturers Part No.: PCM1739E
brand-logo

Technical documents

Specifications

Architecture

Delta Sigma

Resolution

24 bit

Conversion Rate

192ksps

Full Scale Error

±3%FSR

Number of DAC Channels

2

Mounting Type

Surface Mount

Package Type

SSOP

Pin Count

28

Digital Interface Type

Serial (SPI)

Output Polarity

Bipolar

Power Supply Type

Single

Typical Single Supply Voltage

5 V

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

70 °C

Dimensions

10.2 x 5.3 x 1.95mm

Product details

Digital to Analogue Converters 24 Bit, Texas Instruments

Digital to Analogue Converters - Texas Instruments

Stock information temporarily unavailable.

P.O.A.

Texas Instruments, Audio DAC Dual 24 bit-, 192ksps, ±3%FSR Serial (SPI), 28-Pin SSOP
Select packaging type

P.O.A.

Texas Instruments, Audio DAC Dual 24 bit-, 192ksps, ±3%FSR Serial (SPI), 28-Pin SSOP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24P.O.A.
25 - 99P.O.A.
100 - 249P.O.A.
250 - 499P.O.A.
500+P.O.A.

Technical documents

Specifications

Architecture

Delta Sigma

Resolution

24 bit

Conversion Rate

192ksps

Full Scale Error

±3%FSR

Number of DAC Channels

2

Mounting Type

Surface Mount

Package Type

SSOP

Pin Count

28

Digital Interface Type

Serial (SPI)

Output Polarity

Bipolar

Power Supply Type

Single

Typical Single Supply Voltage

5 V

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

70 °C

Dimensions

10.2 x 5.3 x 1.95mm

Product details

Digital to Analogue Converters 24 Bit, Texas Instruments

Digital to Analogue Converters - Texas Instruments