Technical documents
Specifications
Brand
Texas InstrumentsArchitecture
Delta Sigma
Resolution
24 bit
Conversion Rate
216ksps
Full Scale Error
0.5%FSR
Number of DAC Channels
4
Mounting Type
Surface Mount
Package Type
TQFP
Pin Count
48
Digital Interface Type
Serial (SPI)
Output Polarity
Bipolar
Voltage Reference
External
Power Supply Type
Single
Typical Single Supply Voltage
5 V
Minimum Operating Temperature
-10 °C
Dimensions
7 x 7 x 1mm
Maximum Operating Temperature
70 °C
Product details
Audio DAC (Digital to Analogue Converters), Texas Instruments
Digital to Analogue Converters - Texas Instruments
P.O.A.
Standard
1
P.O.A.
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 24 | P.O.A. |
25 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250 - 499 | P.O.A. |
500+ | P.O.A. |
Technical documents
Specifications
Brand
Texas InstrumentsArchitecture
Delta Sigma
Resolution
24 bit
Conversion Rate
216ksps
Full Scale Error
0.5%FSR
Number of DAC Channels
4
Mounting Type
Surface Mount
Package Type
TQFP
Pin Count
48
Digital Interface Type
Serial (SPI)
Output Polarity
Bipolar
Voltage Reference
External
Power Supply Type
Single
Typical Single Supply Voltage
5 V
Minimum Operating Temperature
-10 °C
Dimensions
7 x 7 x 1mm
Maximum Operating Temperature
70 °C
Product details