Technical documents
Specifications
Brand
Texas InstrumentsAmplifier Type
Audio Volume Control
Application
Speaker
Mounting Type
Surface Mount
Number of Channels per Chip
2
Package Type
SOIC
Pin Count
16
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Dimensions
10.28 x 7.52 x 2.35mm
Product details
Audio Digital Potentiometers, Texas Instruments
Digital Potentiometers, Attenuators and Volume Controllers for Audio applications from Texas Instruments.
Digital Potentiometer - Texas Instruments
P.O.A.
Production pack (Tube)
10
P.O.A.
Production pack (Tube)
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
10 - 49 | P.O.A. |
50+ | P.O.A. |
Technical documents
Specifications
Brand
Texas InstrumentsAmplifier Type
Audio Volume Control
Application
Speaker
Mounting Type
Surface Mount
Number of Channels per Chip
2
Package Type
SOIC
Pin Count
16
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Dimensions
10.28 x 7.52 x 2.35mm
Product details
Audio Digital Potentiometers, Texas Instruments
Digital Potentiometers, Attenuators and Volume Controllers for Audio applications from Texas Instruments.