Technical documents
Specifications
Brand
Texas InstrumentsAmplifier Type
Audio Volume Control
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
16
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Dimensions
10.28 x 7.52 x 2.35mm
Stock information temporarily unavailable.
P.O.A.
Texas Instruments,Audio Volume Control, 16-Pin SOIC PGA2311UA
Select packaging type
Standard
1
P.O.A.
Texas Instruments,Audio Volume Control, 16-Pin SOIC PGA2311UA
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 24 | P.O.A. |
25 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250 - 499 | P.O.A. |
500+ | P.O.A. |
Technical documents
Specifications
Brand
Texas InstrumentsAmplifier Type
Audio Volume Control
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
16
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Dimensions
10.28 x 7.52 x 2.35mm