Texas Instruments PTH04070WAZ, 1-Channel Buck Boost Switching Regulator 5-Pin, DIP Module

RS Stock No.: 121-9168Brand: Texas InstrumentsManufacturers Part No.: PTH04070WAZ
brand-logo
View all in DC-DC Converters ICs

Technical documents

Specifications

Minimum Input Voltage

3.3 V

Maximum Input Voltage

5 V

Number of Outputs

1

Mounting Type

Through Hole

Package Type

DIP Module

Pin Count

5

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Dimensions

12.57 x 10.16 x 7.56mm

Width

10.16mm

Height

7.56mm

Length

12.57mm

Product details

Non-Isolated Step-Down (Buck) Power Modules, PTH Series, Texas Instruments

Texas Instruments DC-to-DC Converter Non-Isolated Step-Down Power Modules with adjustable output voltage.

Non-Isolated Power Modules, Texas Instruments

Non-Isolated Power Modules are supporting designs which require superior EMI protection and thermal performance, high output current, high output voltage and more. The family of SIMPLE SWITCHER® power modules provides an all-in-one power solution to meet extreme operating conditions or simply a standard feature set, in a small, easy-to-use package.

Stock information temporarily unavailable.

P.O.A.

Texas Instruments PTH04070WAZ, 1-Channel Buck Boost Switching Regulator 5-Pin, DIP Module

P.O.A.

Texas Instruments PTH04070WAZ, 1-Channel Buck Boost Switching Regulator 5-Pin, DIP Module
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Minimum Input Voltage

3.3 V

Maximum Input Voltage

5 V

Number of Outputs

1

Mounting Type

Through Hole

Package Type

DIP Module

Pin Count

5

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Dimensions

12.57 x 10.16 x 7.56mm

Width

10.16mm

Height

7.56mm

Length

12.57mm

Product details

Non-Isolated Step-Down (Buck) Power Modules, PTH Series, Texas Instruments

Texas Instruments DC-to-DC Converter Non-Isolated Step-Down Power Modules with adjustable output voltage.

Non-Isolated Power Modules, Texas Instruments

Non-Isolated Power Modules are supporting designs which require superior EMI protection and thermal performance, high output current, high output voltage and more. The family of SIMPLE SWITCHER® power modules provides an all-in-one power solution to meet extreme operating conditions or simply a standard feature set, in a small, easy-to-use package.