Texas Instruments PTH08T260WAD, DC-DC Power Supply Module 4.5 V Input, 10-Pin, DIP Module

RS Stock No.: 661-8001PBrand: Texas InstrumentsManufacturers Part No.: PTH08T260WAD
brand-logo
View all in DC-DC Power Supply Modules

Technical documents

Specifications

Number of Outputs

1

Mounting Type

Through Hole

Package Type

DIP Module

Pin Count

10

Dimensions

18.92 x 15.75 x 7.5mm

Height

7.5mm

Length

18.92mm

Maximum Input Voltage

4.5 V

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

14 V

Width

15.75mm

Product details

Non-Isolated Step-Down (Buck) Power Modules, PTH Series, Texas Instruments

Texas Instruments DC-to-DC Converter Non-Isolated Step-Down Power Modules with adjustable output voltage.

Non-Isolated Power Modules, Texas Instruments

Non-Isolated Power Modules are supporting designs which require superior EMI protection and thermal performance, high output current, high output voltage and more. The family of SIMPLE SWITCHER® power modules provides an all-in-one power solution to meet extreme operating conditions or simply a standard feature set, in a small, easy-to-use package.

Stock information temporarily unavailable.

P.O.A.

Texas Instruments PTH08T260WAD, DC-DC Power Supply Module 4.5 V Input, 10-Pin, DIP Module
Select packaging type

P.O.A.

Texas Instruments PTH08T260WAD, DC-DC Power Supply Module 4.5 V Input, 10-Pin, DIP Module
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
25 - 99P.O.A.
100 - 249P.O.A.
250 - 499P.O.A.
500+P.O.A.

Technical documents

Specifications

Number of Outputs

1

Mounting Type

Through Hole

Package Type

DIP Module

Pin Count

10

Dimensions

18.92 x 15.75 x 7.5mm

Height

7.5mm

Length

18.92mm

Maximum Input Voltage

4.5 V

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

14 V

Width

15.75mm

Product details

Non-Isolated Step-Down (Buck) Power Modules, PTH Series, Texas Instruments

Texas Instruments DC-to-DC Converter Non-Isolated Step-Down Power Modules with adjustable output voltage.

Non-Isolated Power Modules, Texas Instruments

Non-Isolated Power Modules are supporting designs which require superior EMI protection and thermal performance, high output current, high output voltage and more. The family of SIMPLE SWITCHER® power modules provides an all-in-one power solution to meet extreme operating conditions or simply a standard feature set, in a small, easy-to-use package.