Technical documents
Specifications
Brand
Texas InstrumentsMaximum Output Current
2.4A
Number of Outputs
1
Maximum Switching Frequency
600 kHz
Line Regulation
±10 mV
Load Regulation
±10 mV
Mounting Type
Through Hole
Package Type
DIP Module
Pin Count
4
Dimensions
18.92 x 12.57 x 8.25mm
Height
8.25mm
Length
18.92mm
Maximum Input Voltage
5.5 V
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Minimum Input Voltage
2.95 V
Width
12.57mm
Product details
Non-Isolated Step-Up (Boost) Power Modules, Texas Instruments
High-efficiency, Step-Up (Boost) DC/DC Voltage Conversion Non-Isolated Modules.
Non-Isolated Power Modules, Texas Instruments
Non-Isolated Power Modules are supporting designs which require superior EMI protection and thermal performance, high output current, high output voltage and more. The family of SIMPLE SWITCHER® power modules provides an all-in-one power solution to meet extreme operating conditions or simply a standard feature set, in a small, easy-to-use package.
P.O.A.
Standard
1
P.O.A.
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 24 | P.O.A. |
25 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250 - 499 | P.O.A. |
500+ | P.O.A. |
Technical documents
Specifications
Brand
Texas InstrumentsMaximum Output Current
2.4A
Number of Outputs
1
Maximum Switching Frequency
600 kHz
Line Regulation
±10 mV
Load Regulation
±10 mV
Mounting Type
Through Hole
Package Type
DIP Module
Pin Count
4
Dimensions
18.92 x 12.57 x 8.25mm
Height
8.25mm
Length
18.92mm
Maximum Input Voltage
5.5 V
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Minimum Input Voltage
2.95 V
Width
12.57mm
Product details
Non-Isolated Step-Up (Boost) Power Modules, Texas Instruments
High-efficiency, Step-Up (Boost) DC/DC Voltage Conversion Non-Isolated Modules.
Non-Isolated Power Modules, Texas Instruments
Non-Isolated Power Modules are supporting designs which require superior EMI protection and thermal performance, high output current, high output voltage and more. The family of SIMPLE SWITCHER® power modules provides an all-in-one power solution to meet extreme operating conditions or simply a standard feature set, in a small, easy-to-use package.