Texas Instruments PTN78000AAH, DC-DC Power Supply Module 7 V Input, 5-Pin, DIP Module

RS Stock No.: 121-9171Brand: Texas InstrumentsManufacturers Part No.: PTN78000AAH
brand-logo
View all in DC-DC Power Supply Modules

Technical documents

Specifications

Number of Outputs

1

Mounting Type

Through Hole

Package Type

DIP Module

Pin Count

5

Dimensions

18.92 x 12.57 x 8.25mm

Height

8.25mm

Length

18.92mm

Maximum Input Voltage

7 V

Maximum Operating Temperature

+85 °C

Minimum Input Voltage

29 V

Minimum Operating Temperature

-40 °C

Width

12.57mm

Country of Origin

Malaysia

Stock information temporarily unavailable.

P.O.A.

Texas Instruments PTN78000AAH, DC-DC Power Supply Module 7 V Input, 5-Pin, DIP Module

P.O.A.

Texas Instruments PTN78000AAH, DC-DC Power Supply Module 7 V Input, 5-Pin, DIP Module
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Number of Outputs

1

Mounting Type

Through Hole

Package Type

DIP Module

Pin Count

5

Dimensions

18.92 x 12.57 x 8.25mm

Height

8.25mm

Length

18.92mm

Maximum Input Voltage

7 V

Maximum Operating Temperature

+85 °C

Minimum Input Voltage

29 V

Minimum Operating Temperature

-40 °C

Width

12.57mm

Country of Origin

Malaysia