Texas Instruments PTN78000AAZ, DC-DC Power Supply Module 1.5A 660 KHz

RS Stock No.: 252-5561Brand: Texas InstrumentsManufacturers Part No.: PTN78000AAZ
brand-logo
View all in DC-DC Power Supply Modules

Technical documents

Specifications

Maximum Output Current

1.5A

Number of Outputs

1

Maximum Switching Frequency

660 kHz

Line Regulation

±10 mV

Load Regulation

±10 mV

Stock information temporarily unavailable.

P.O.A.

Texas Instruments PTN78000AAZ, DC-DC Power Supply Module 1.5A 660 KHz
Select packaging type

P.O.A.

Texas Instruments PTN78000AAZ, DC-DC Power Supply Module 1.5A 660 KHz
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Maximum Output Current

1.5A

Number of Outputs

1

Maximum Switching Frequency

660 kHz

Line Regulation

±10 mV

Load Regulation

±10 mV